6-338168-2

Heilind Number:AMP6-338168-2
Manufacturer:TE Connectivity
Manufacturer Number:6-338168-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9POL HDP20 PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-338168-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP6-338168-2

Detailed Description

Elevate your connectivity with our high-performance AMPLIMITE HDP D-Sub Connector. Designed for seamless integration in board mount applications, this plug connector boasts a robust construction and meets stringent DIN 41652 and UL 94V-0 standards for enhanced reliability. With a 6A amperage rating and nine gold-plated contacts, it ensures stable and efficient data transmission. Featuring a dual-row configuration and a pitch of 2.74mm, it offers versatility in circuit design. The phosphor bronze contact material with gold flash over palladium nickel plating guarantees durability and longevity, even in demanding environments. Its threaded insert mating retention type and front metal shell ensure secure connections. Packaged in a convenient tray, it is easy to handle and store. Rest assured, this connector is also RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with this essential component.