6-338170-2

Heilind Number:AMP6-338170-2
Manufacturer:TE Connectivity
Manufacturer Number:6-338170-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25P.HDP20 PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-338170-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-338170-2

Detailed Description

Elevate your connectivity with our high-performance AMPLIMITE HDP Series D-Sub Connector. Engineered for reliability, this connector features a durable front metal shell and gold contact plating, ensuring secure and efficient data transmission. With 25 positions spread across 2 rows, it offers ample connectivity for your applications. Rated for 6A amperage, it's suitable for a wide range of power and signal requirements. Designed to meet RoHS compliance standards, this connector is not only high-quality but also environmentally friendly. Packaged in a convenient tray for easy handling, it's the perfect choice for your industrial or commercial connectivity needs. Upgrade to the AMPLIMITE HDP Series Connector and experience seamless performance like never before.