6-338309-2

Heilind Number:AMP6-338309-2
Manufacturer:TE Connectivity
Manufacturer Number:6-338309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P.HDP20 PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-338309-2
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP6-338309-2

Detailed Description

Enhance your electronic connections with this high-quality D-Sub plug connector, designed for optimum performance. Compliant with DIN 41652 and UL 94V-0 standards, it ensures safety and reliability in all applications. Featuring nine gold-plated contacts on a 2-row, 2.74mm pitch design, it offers seamless connectivity. The durable phosphor bronze contact material guarantees long-term usage, while the front metal shell provides added protection. Suitable for board mount installation, this connector is a must-have for industrial and commercial projects. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your connectivity needs.