| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353293-2 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 12 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 6-353293-2 |
| SKU: | AMP6-353293-2 |
6-353293-2
Specifications
Detailed Description
Easily connect power and signal cables with this 12-position Mini CT Receptacle Assembly. Featuring a vibrant blue color and a durable construction, it ensures reliable performance in various environments. With a 2A amperage rating, it is suitable for low-power applications. The cable mount design allows for easy installation, while the Insulation Displacement Crimp (IDC) termination method ensures secure connections. Operating temperature range from -30 to 105°C (-22 to 221°F) makes it versatile. Mating retention with a lock mechanism provides added security. Perfect for applications requiring data and device connectivity, this receptacle assembly is RoHS compliant for environmentally friendly usage. Ideal for Wire to Board connectors, it offers a convenient solution for PCB socket receptacles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-2 | ![]() |


