| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353293-3 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 13 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 6-353293-3 |
| SKU: | AMP6-353293-3 |
6-353293-3
Specifications
Detailed Description
Enhance your connectivity with our Mini CT MT Rec Assembly in Blue, featuring a sleek design and efficient performance. This 13-pin receptacle, part of the AMP Mini CT series, offers a secure and reliable connection for power and signal applications. With a cable mount for convenient installation, it ensures seamless integration into your setup. Utilizing Insulation Displacement Crimp (IDC) termination, it guarantees a stable and durable connection. Operating efficiently in a wide temperature range, from -30 to 105°C (-22 to 221°F), it's suitable for various environments. The mating retention with lock mechanism provides added security, while the 1.5mm pitch allows for precise alignment. Whether for data or device connectivity, this connector is a versatile solution. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your PCB connector setup with this high-quality receptacle, perfect for wire-to-board applications.

