| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353293-6 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 16 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 6-353293-6 |
| SKU: | AMP6-353293-6 |
6-353293-6
| Heilind Number: | AMP6-353293-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-353293-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Mini CT MT Receptacle Assembly. Featuring a vibrant blue color, this assembly is designed for efficient cable mounting, making it ideal for various applications. With 16 positions and a 1.5mm pitch, it offers reliable connectivity in a compact form. The Insulation Displacement Crimp (IDC) termination method ensures secure and easy installation, while the locking mating retention type provides added stability. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), this assembly is suitable for diverse environments. Perfect for data and device connectivity, it is RoHS compliant, meeting environmental standards without compromising performance. Elevate your PCB connections with this high-quality receptacle assembly.

