| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353293-8 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 18 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 6-353293-8 |
| SKU: | AMP6-353293-8 |
6-353293-8
Specifications
Detailed Description
Enhance your connectivity with our MINI CT MT REC ASSY 18P BLUR, a high-performance receptacle assembly designed for power and signal applications. Featuring a vibrant blue hue, this connector is not only visually striking but also durable, with an operating temperature range of -30 to 105 °C (-22 to 221 °F). With insulation displacement crimp (IDC) termination and a 1.5 mm pitch, it offers efficient cable mounting for seamless integration. Its 18 positions cater to diverse connectivity needs, ensuring reliable performance. The mating retention lock provides added security, while the mating alignment feature facilitates easy connection. RoHS compliant, this connector meets stringent environmental standards. Ideal for wire-to-board applications, it is a versatile solution for your PCB connector requirements. Elevate your connectivity with this AMP Mini CT series receptacle assembly.

