| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-440129-4 |
| Color: | Black |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 9.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-440129-4 |
| SKU: | AMP6-440129-4 |
6-440129-4
Specifications
Detailed Description
Enhance your connectivity with the HPI 2.0mm Housing, featuring four positions for efficient power and signal transmission. Crafted from durable thermoplastic in sleek black, this receptacle connector ensures reliable performance in a variety of applications. With a compact design and cable mount capability, it offers flexibility in installation. The copper alloy contacts, rated for 3A and 250VAC, guarantee secure and efficient conductivity. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, this connector prioritizes safety and performance. Its polarization and detent mating features facilitate easy and secure connections, while its compact size and inline contact layout make it ideal for wire-to-board setups. Perfect for power and signal circuit applications, this connector is a versatile and essential component in any electronic system.

