| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5229913-1 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 1 A, .5 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Kit Type: | Connector Kit |
| Cable Diameter: | .35 - .425 in, 8.89 - 10.8 mm |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 - 24 AWG |
| Screw Hole Thread Size: | 4-40 |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Kit |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Protective Cover: | Without |
| Slot Type: | B |
| Accepts Cable Diameter: | 10.8 mm, .425 in |
| Part Aliases: | 6-5229913-1 |
| SKU: | AMP6-5229913-1 |
6-5229913-1
| Heilind Number: | AMP6-5229913-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-5229913-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this 50-position B Slot Receptacle Kit from the CHAMP Docking Connectors series. Designed for reliable signal transmission, it features a durable Polyphenylene Oxide housing and high-quality Copper Alloy contacts with Gold Flash plating. With a compact pitch of 2.16 mm, it accommodates round jacketed cables and discrete wires. The kit includes screwlocks for secure mating and is suitable for cable-to-cable and cable-to-board connections. Operating in a wide temperature range of -40 to 75°C, it ensures performance in diverse environments. RoHS-compliant and featuring a blue housing color designation, it offers both functionality and aesthetics in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

