| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-747836-8 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| SKU: | AMP6-747836-8 |
6-747836-8
Specifications
Detailed Description
Enhance your electronic connections with this high-performance D-Sub Connector. Featuring a durable front metal shell and gold contact plating, it ensures reliable conductivity in demanding environments. With a 6A amperage rating and 9 positions across 2 rows, this connector is ideal for data and power transmission. Its standard profile and rohs_compliance make it suitable for a wide range of applications. Packaged in a convenient tube, it's ready for easy installation. Upgrade your connectivity with this essential component.

