6-747844-8

Heilind Number:AMP6-747844-8
Manufacturer:TE Connectivity
Manufacturer Number:6-747844-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P RA MSFL 318 RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-747844-8
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-747844-8

Detailed Description

Enhance your connectivity with this high-performance D-Sub Connector, designed for optimal signal transmission in demanding industrial environments. Featuring a standard profile with two rows and nine gold flash-plated contacts, this receptacle ensures reliable power delivery at an amperage of 6A. The front metal shell provides durability and secure mating, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, it's ready for seamless integration into your setup. Upgrade your IO connections with this essential component.