| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-747844-9 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| SKU: | AMP6-747844-9 |
6-747844-9
Specifications
Detailed Description
This D-Sub connector, featuring a standard profile and a front metal shell, is designed for high-performance connectivity in industrial and commercial applications. With 9 gold-plated contacts arranged in 2 rows, it ensures reliable signal transmission and durability. Operating at 6 A amperage, this receptacle offers secure and efficient power delivery. It complies with RoHS regulations, meeting environmental standards. Packaged in a convenient tray, it is ready for easy installation. Ideal for use in data communications, telecommunications, and other electronic devices, this connector is a versatile and essential component for your connectivity needs.

