6-788796-8

Heilind Number:AMP6-788796-8
Manufacturer:TE Connectivity
Manufacturer Number:6-788796-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P RA HTMSFL 318 RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-788796-8
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-788796-8

Detailed Description

Enhance your connectivity with this high-performance 8-position D-Sub Connector, designed for seamless integration in a variety of applications. With a robust construction and gold flash contact plating, it ensures reliable data transmission with minimal signal loss. The front metal shell adds durability and protection, while the standard profile allows for easy installation. RoHS compliant for environmental responsibility, this connector is a versatile solution for your IO and D-Ribbon connectivity needs. Upgrade your setup with this essential component and experience seamless communication like never before.