| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-964286-6 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP6-964286-6 |
6-964286-6
| Heilind Number: | AMP6-964286-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-964286-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily crimped onto wires in the range of 0.5 to 1 mm², this JPT A REC 2.8 Contact SWS Au boasts a robust amperage rating of 30 A, making it ideal for automotive, truck, bus, and off-road applications. Designed for reliable performance in harsh environments, it features a tin contact plating and can withstand temperatures ranging from -40 to 150 °C (-40 to 302 °F). The F-Crimp terminal with a Locking Lance ensures secure connections, while its receptacle splice type offers versatility in installation. Compliant with RoHS regulations, this terminal is a dependable solution for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 2151060-1 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 2151060-2 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 2151062-2 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 7-2151060-7 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 7-2151911-7 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 5-2151060-1 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
| TE Connectivity 5-2151060-2 | TE Connectivity 6-964286-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |


