| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-966140-6 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Number of Positions: | 21 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J979 |
| Number of Signal Positions: | 21 |
| Tab Width: | .11 in, 2.8 mm |
| PCB Mount Alignment: | Without |
| Length: | 2.008 in, 51 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 6-966140-6 |
| SKU: | AMP6-966140-6 |
6-966140-6
| Heilind Number: | AMP6-966140-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-966140-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation applications with this 21-position timer connector system. Featuring a black housing with 3 rows and through-hole solder termination, it ensures secure and reliable performance. With a pitch of 3.5mm and a maximum operating temperature of 100°C, it meets stringent industry standards. This connector, suitable for signal circuit applications, offers horizontal/90° mount orientation and is wave solder capable, making it easy to integrate onto printed circuit boards. The silver interface plating and UL 94-HB material flammability standard further enhance its durability and safety. With a voltage rating of 24V DC and a length of 51mm, it's designed for efficient power transmission in various environments. RoHS compliance underscores its environmental responsibility, while packaging in trays ensures convenient handling. Elevate your connectivity solutions with this high-performance automotive connector.

