| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-967627-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 6-967627-1 |
| SKU: | AMP6-967627-1 |
6-967627-1
Specifications
Detailed Description
Enhance your automotive connectivity with the FLA-STE-GEH2,8 12P Timer Connector System. Designed for male terminals, this housing features three rows with a 5mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 28 V DC and reliable polarization, it guarantees optimal performance in industrial and commercial transportation applications. Crafted from durable PA GF material, it withstands extreme temperatures ranging from -40 to 120°C (-40 to 248°F). The 180° cable exit angle and compact dimensions make installation effortless, while the vibrant orange color adds a touch of visibility. RoHS compliant and designed for 12V and 24V architectures, this connector accessory is a must-have for maintaining seamless electrical connections in your vehicle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-968972-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


