| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60419-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .14 in, 2.29 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60419-2 |
60419-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 FLAG REC terminals, designed for secure and efficient wire termination. Crafted with durable brass and featuring a tin plating, these receptacles ensure reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 14-18 AWG wires, with a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), they offer a perfect fit for various applications. The F-Crimp design allows for easy installation, while the open barrel construction accommodates wire insulation diameters from .09 to .14 inches (2.29 to 3.56 mm). RoHS compliant and part of our Quick Disconnects range, these terminals guarantee both performance and environmental responsibility. Upgrade your connectivity solutions with our premium receptacles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658623-4 | 20 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 2-1393250-5 | W28-XQ1A-10 THERMAL CKT BRKR | ![]() |
| TE Connectivity KRPA-11AN-24 | KRPA-11AN-24=KRPA | ![]() |
| TE Connectivity 4-1393247-2 | W31-X2M1G-5 THERMAL CKT BRKR | ![]() |
| TE Connectivity W92-X112-40 | W92-X112-40=M6/M7/M9/W6/W7 | ![]() |
| TE Connectivity 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |


