| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60581-1 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP60581-1 |
60581-1
| Heilind Number: | AMP60581-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60581-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our Weld Tab featuring a 20-16 020 TPSTL design. Crafted from durable brass with tin plating, this straight orientation terminal is compatible with .11in (2.8mm) tab widths. Suitable for 16-20 AWG (0.51-1.31mm²) wires, it ensures reliable connectivity in a wide temperature range from -40 to 110°C (-40 to 230°F). The open barrel design and F-Crimp compatibility make it easy to secure, accommodating wire insulation diameters of 2.29-3.3mm (.09-.13in). Rest assured of its quality and compliance as it meets RoHS standards. Upgrade your connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150771-1 | ![]() | |
| TE Connectivity 2150771-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170023-1 | ![]() | |
| TE Connectivity 62153-1 | ![]() | |
| TE Connectivity 1-150504-2 | ![]() |


