| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60772-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60772-3 |
60772-3
| Heilind Number: | AMP60772-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60772-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Crimp for 18-14 AWG wires. Crafted from durable brass, it ensures reliable conductivity and longevity. Featuring a #10 stud size and a straight orientation, it's suitable for various applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's ideal for both indoor and outdoor use. The open barrel design allows for easy installation, while the RoHS compliance guarantees environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Ring Crimp is a must-have in your toolkit for secure and efficient wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63316-2 | FASTON 187 FLAG REC 18-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


