| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60991-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | .295 in, 7.49 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60991-1 |
60991-1
| Heilind Number: | AMP60991-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60991-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle. Designed for optimal performance, this brass receptacle accommodates 22-16 AWG wires, ensuring reliable conductivity. With an overall length of .295 inches, it features a flag orientation for easy installation. The F-Crimp design allows for secure attachment, while the open barrel type facilitates efficient wire termination. RoHS compliant and suitable for a wide range of applications, this receptacle is a must-have for any electrical project. Upgrade your connectors with our high-quality FASTON 110 series product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586359-8 | 08P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 63646-2 | FASTON 187 PIGGY-BACK REC&TAB 20-16 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | P-21-020509 - Manufacturing Location Change. The following part are currently manufactured at TE Lickdale. In the future, part will be manufactured at TE Lickdale and TE Qingdao. | Download | |||
| 11/01/2019 | P-19-018016 - Manufacturing Location Change. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download | |||


