61021-1

Heilind Number:AMP61021-1
Manufacturer:TE Connectivity
Manufacturer Number:61021-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 18-16 AWG .0126 NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61021-1
Series:SPLICE
Wire Size:16 - 18 AWG, .823 - 1 mm², 975 - 2700 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61021-1

Detailed Description

Enhance your wire connections with our SPLICE 18-16 AWG .0126 NPST, meticulously designed for seamless splicing of 16-18 AWG wires. Featuring an open-barrel design for effortless installation, this splice ensures optimal conductivity and durability. RoHS compliant and crafted with precision, it guarantees reliable performance in various applications. Upgrade your wire terminations with this essential component, a must-have in any electrical toolkit.