6123002-8

Heilind Number:AMP6123002-8
Manufacturer:TE Connectivity
Manufacturer Number:6123002-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,160,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123002-8
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6123002-8
SKU:AMP6123002-8

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Mezzanine Connector, designed for signal circuit applications. With a compact vertical mount orientation and a pitch of .8mm, it offers precise and efficient connectivity. Featuring dual rows with 160 positions, it allows for seamless stacking in your assembly. The contact tabs are plated with gold for optimal signal transmission, while the housing, in matte natural color, meets UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -40 to 257°F, this connector ensures reliability in various environments. RoHS compliant and stackable, it's a versatile solution for your electronic projects.