61945-2

Heilind Number:AMP61945-2
Manufacturer:TE Connectivity
Manufacturer Number:61945-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

187 FASTON REC. 18-16AWG NPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61945-2
Series:FASTON 187
Contact Material:Steel
Contact Plating:Nickel
Overall Length:14.98 mm, .59 in
Material:Steel
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.105 - .21 in, 2.67 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61945-2

Detailed Description

Enhance your electrical connections with our FASTON 187 series straight receptacle. Crafted from durable steel with nickel plating, this terminal ensures reliable performance in a wide operating temperature range (-40 to 250°C, -40 to 482°F). Designed for 16-18 AWG wires, it accommodates tab widths of 4.75mm (.187 in) and thicknesses of .81mm (.032 in), making it versatile for various applications. The F-Crimp design facilitates secure wire attachment, while the open barrel allows for easy insulation insertion. With RoHS compliance and high-quality construction, this receptacle is a dependable solution for your crimp quick disconnect needs.