61968-1

Heilind Number:AMP61968-1
Manufacturer:TE Connectivity
Manufacturer Number:61968-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .110 (2.8 MM) PCB TAB TPCUBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61968-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP61968-1

Detailed Description

Enhance your PCB connections with these efficient FASTON .110 (2.8mm) PCB TAB TPCUBR terminals. Designed for seamless integration, they offer Through Hole termination and Straight orientation for easy installation. Crafted with Tin contact plating, these Tab terminals ensure reliable conductivity. Perfect for a variety of applications, they comply with RoHS regulations, making them a sustainable choice. Upgrade your connectivity solutions with these high-quality PCB Terminals.