| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62000-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Unplated |
| Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62000-1 |
62000-1
Specifications
Detailed Description
Introducing the SPLICE AMVAR 600-3000 020BR, a versatile solution from our AMPLIVAR Terminals and Splices series. Designed for seamless connectivity, this splice accommodates wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). Featuring an open barrel design and crafted for optimal performance, it ensures secure and efficient connections. RoHS compliant and meticulously engineered, this splice is a reliable choice for various applications. Upgrade your connectivity with the SPLICE AMVAR 600-3000 020BR.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150065-2 | ![]() | |
| TE Connectivity 2150117-2 | ![]() | |
| TE Connectivity 7-2150065-7 | ![]() | |
| TE Connectivity 7-2150117-7 | ![]() | |
| TE Connectivity MS3456KS22-20SY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170152-3 | ![]() |


