| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62056-4 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62056-4 |
62056-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 FLAG REC receptacle terminals. Designed for optimal performance, these terminals feature durable brass construction with tin plating, ensuring reliable conductivity. With a wire size compatibility ranging from 18-12 AWG, they offer versatility for various applications. The flag orientation allows for easy installation and identification. RoHS compliant and suitable for a wide operating temperature range, from -40 to 110°C (-40 to 230°F), these terminals meet high industry standards. Trust in the quality and efficiency of our Quick Disconnects product line for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 150730 | 22-16 PIDG TAB 3,3/3 | ![]() |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | ![]() |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | ![]() |


