| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62056-7 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62056-7 |
62056-7
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON .250 FLAG REC 18-12 AWG TPPHBZ terminal. Engineered for optimal performance, this receptacle features a durable phosphor bronze construction with tin plating for enhanced conductivity. With an overall length of 17.02 mm (.67 in) and a compatible tab width of 6.35 mm (.25 in), it's designed for seamless integration in various applications. The terminal is suitable for wire sizes ranging from .82 to 3.31 mm² (18-12 AWG) and can withstand temperatures from -40 to 110°C (-40 to 230°F). Its tab-Lok crimp type and open barrel design ensure secure and efficient connections. Trust in our RoHS-compliant product for reliable and environmentally friendly solutions. Perfect for use in products, connectors, and various crimp terminal applications. Elevate your projects with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 687638-8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62056-2 | ![]() | |
| TE Connectivity 62057-8 | ![]() | |
| TE Connectivity 63555-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


