| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62109-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62109-1 |
62109-1
| Heilind Number: | AMP62109-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62109-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle, perfect for 18-14AWG wire applications. Crafted from durable brass with unplated contact plating, this terminal ensures reliable conductivity. Its convenient piggyback design and F-Crimp connection method make installation a breeze. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. Compatible with 6.35mm (0.25in) tabs and wire insulation diameters of 3.1-4.3mm (0.12-0.17in), it offers versatility in usage. ROHS compliant and meticulously engineered, this terminal is a must-have for any professional or DIY electrical project. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480425-0 | 04P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1217043-1 | FASTON 250 10-14AWG TPBR | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520402-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 42801-2 | FASTON 187 REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 61300-1 | SPLICE IS 10000-16000 .031 TPST | ![]() |
| TE Connectivity 770087-1 | 06P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |


