62306-2

Heilind Number:AMP62306-2
Manufacturer:TE Connectivity
Manufacturer Number:62306-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

AMVAR SPLC 1500-5000 020TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62306-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62306-2

Detailed Description

Enhance your electrical connections with our AMVAR SPLC 1500-5000 020TPBR splice. Part of the AMPLIVAR Terminals and Splices series, this tin-plated splice is designed for wire sizes ranging from 1500 to 5000 CMA (.8 to 2.5 mm², 13.5 to 18.5 AWG). Featuring an open barrel design, it offers efficient connectivity for a wide range of applications. RoHS compliant and meticulously crafted for quality and durability, this splice ensures reliable performance in various settings. Upgrade your crimping setup with this essential connector, perfect for professionals and DIY enthusiasts alike.