| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62310-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Tin |
| Wire Size: | 3.46 - 6.38 mm², 7000 - 13000 CMA, 9 - 12 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62310-2 |
62310-2
| Heilind Number: | AMP62310-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62310-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the AMVAR SPLC 7000-13000 025TPBR, a high-performance splice from our AMPLIVAR series. Designed for durability and efficiency, this splice accommodates wire sizes ranging from 9 to 12 AWG, ensuring a secure fit for a variety of applications. With a contact plating of tin and a barrel type that's open, it offers reliable conductivity and easy installation. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Upgrade your wiring projects with this essential component, ideal for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-017062 - Manufacturing Location Change. These parts will now be manufactured in both our Lickdale, PA USA facility and our Qingdao, China facility. Tools and/or processes will be added to the Qingdao, China facility. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/30/2014 | E-14-005513 - Product Improvement. Product Improvement. In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy and standardizing tin plating thickness to 1 micron min. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance and is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||
| 06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||

