626035-2

Heilind Number:AMP626035-2
Manufacturer:TE Connectivity
Manufacturer Number:626035-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 4.0-6.0 MM2 0.81 X 16.25 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626035-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626035-2

Detailed Description

Enhance your electrical connections with this Ring Tongue terminal, designed for optimal performance. With a wire size range of 4-6 mm² (11-10 AWG) and a stud size of #8, M4, it offers versatility in various applications. The straight orientation and open barrel design ensure easy installation, while its durable construction can withstand operating temperatures from -40 to 105°C (-40 to 221°F). RoHS compliant and featuring a 0.81 x 16.25 mm dimension, this terminal guarantees reliable connectivity for your projects. Perfect for both personal and professional use, it's a must-have in any toolkit. Elevate your crimping game with this high-quality connector.