626037-3

Heilind Number:AMP626037-3
Manufacturer:TE Connectivity
Manufacturer Number:626037-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626037-3
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626037-3

Detailed Description

Enhance your electrical connections with this durable RING TONGUE TERMINAL. Designed for efficiency, this connector features a 1/4 stud size and straight orientation, making it ideal for various applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in diverse environments. Suitable for 4-6mm² (11-10 AWG) wire sizes, it offers versatility and compatibility. The open barrel design facilitates easy installation, while the absence of insulation allows for direct contact. Part of our Rings & Spades collection, this terminal guarantees quality and functionality. Whether for professional or DIY use, it's a must-have component in your toolkit.