| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626065 |
| Housing Material: | Polyamide |
| Pitch: | .181 in, 4.6 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP626065 |
626065
Specifications
Detailed Description
Enhance your electrical connections with our Tab Housing Terminal, crafted from durable Polyamide in a natural color. Featuring a straight orientation with a pitch of .181 inches (4.6 mm), this housing accommodates two terminals with secure mating retention thanks to its latch design. Suitable for cable mount applications, it ensures reliable performance in various settings. With RoHS compliance and high-quality construction, it's a must-have component for your connectivity needs. Elevate your projects with this essential Terminal Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |


