626213-2

Heilind Number:AMP626213-2
Manufacturer:TE Connectivity
Manufacturer Number:626213-2
ECAD Model:
3D Model

Description:

3 CIR FASTIN-ON RECP HSG PRETO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626213-2
Housing Material:Nylon
Pitch:.33 in, 8.4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP626213-2

Detailed Description

Enhance your connectivity with this three-position terminal housing, designed for seamless integration in your electronic assemblies. Crafted from durable nylon in a sleek black finish, this straight-oriented receptacle boasts a pitch of 8.4mm (.33in), ensuring secure and efficient connections. Its cable mount (free-hanging) style offers versatile installation options, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, this terminal housing is a reliable choice for your crimp terminal needs. Elevate your projects with this essential component.