| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62811-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.26 mm, .64 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62811-1 |
62811-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile FASTON 250 Flag Receptacle. Crafted from durable brass, it accommodates 18-14 AWG wires, ensuring a secure and reliable fit. The F-Crimp design guarantees easy installation, while the open barrel allows for seamless wire insertion. With a temperature range of -40 to 110°C, it's suitable for a variety of environments. Its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your crimp terminal collection with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150129-2 | ![]() | |
| TE Connectivity 7-2150129-7 | ![]() |


