62811-2

Heilind Number:AMP62811-2
Manufacturer:TE Connectivity
Manufacturer Number:62811-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

FASTON .250 FLAG REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62811-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.26 mm, .64 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62811-2

Detailed Description

Efficiently connect wires with our FASTON 250 Flag Receptacle, designed for 18-14 AWG terminals. Made of durable brass with tin plating, it ensures reliable conductivity. This receptacle features a .25-inch compatible tab width and .032-inch compatible tab thickness, suitable for various applications. The flag orientation allows for easy identification and installation. With an operating temperature range of -40 to 110°C, it is suitable for diverse environments. Its F-Crimp type and open barrel design accommodate wires with insulation diameters ranging from .11 to .16 inches. RoHS compliant, this product guarantees both performance and environmental responsibility. Ideal for use in automotive, industrial, and electronic settings, this receptacle is a versatile solution for efficient wire connections.