| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63165-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | .225 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 19 - 24 AWG, .2 - .65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63165-1 |
63165-1
Specifications
Detailed Description
Enhance your wire connections with our AMPLIVAR Terminals and Splices series, featuring this straight orientation Tab terminal. Crafted from durable brass with a tin plating, it ensures reliable conductivity. Suitable for wires ranging from 0.2 to 0.65 mm² (19-24 AWG), its F-Crimp design guarantees a secure attachment. With compatibility for 6.35mm (.25 in) tab widths and 0.81mm (.032 in) tab thicknesses, it's versatile for various applications. The open barrel construction allows for easy wire insertion, accommodating insulation diameters from 2.29 to 3.3mm (.09-.13 in). Trust in our Quick Disconnects for efficient and high-quality connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217072-1 | ![]() |


