| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63561-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Plating: | Tin |
| Wire Size: | 10000 - 16000 CMA, 5 - 8 mm², 8 - 10 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP63561-1 |
63561-1
Specifications
Detailed Description
Enhance your electrical connections with our SPLICE 10000-16000 CMA 031BR from the AMPLIVAR Terminals and Splices series. Designed for sturdy performance, this splice accommodates wire sizes ranging from 8 to 10 AWG (5-8 mm²) with a current rating of 10000-16000 CMA. Featuring a tin contact plating and an open barrel type, it ensures reliable conductivity in various applications. With its durable construction, this splice is a vital component for professionals in the electrical industry. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity with this essential splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 41854 | .093 PIN REC IS 22-18 TPBR | ![]() |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 52949-3 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 63306-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download | |||


