| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63622-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.53 mm, .69 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63622-1 |
63622-1
Specifications
Detailed Description
Enhance your electrical connections with the RCPT AMVAR 250 FAST LIF 016BR, a high-performance receptacle from our AMPLIVAR Terminals and Splices series. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures reliable conductivity. Its F-Crimp design accommodates 14-18 AWG wire sizes, offering versatility in various applications. With an overall length of 17.53mm and compatibility with 6.35mm tab widths, it's suitable for a range of projects. The open barrel design allows for easy wire insertion, while meeting RoHS compliance standards guarantees its environmental responsibility. Upgrade your connectivity solutions with this premium receptacle.

