| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63625-1 |
| Series: | SPLICE |
| Wire Size: | 2.5 - 8.1 mm², 5000 - 16000 CMA, 8 - 13 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP63625-1 |
63625-1
Specifications
Detailed Description
Easily connect wires with our SPLICE 5000-16000 .025 BR, designed for seamless splicing of 2.5 to 8.1 mm² or 5000 to 16000 CMA wires, equivalent to 8-13 AWG sizing. Featuring an open barrel design, this splice ensures efficient wire termination. While not insulated, it guarantees secure connections. ROHS compliant, it meets environmental standards. Perfect for various applications, it's a reliable choice for professionals in need of high-quality splicing solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 40960 | RING TERMINAL 14-12 AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836971-1 | ![]() | |
| TE Connectivity 2836971-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626315-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2020 | E-20-005648 - Product Improvement. Add AMP Mark to the products. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


