| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63699-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP63699-1 |
63699-1
Specifications
Detailed Description
Enhance your electrical connections with this brass ADAPTER for FASTON 187 series terminals. Featuring a straight orientation and a durable tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). With a 4.75mm (.187 in) compatible tab width and .81mm (.032 in) tab thickness, it offers seamless integration for various applications. Designed for quick disconnects, this product is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connectivity solutions with this essential tab and receptacle adapter.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 1775469-6 | HPI CONN., 2.0MM, R/A, SMT, 6P, 80U" | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


