| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638078-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Pin |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP638078-1 |
638078-1
Specifications
Detailed Description
Enhance your automotive electrical connections with this high-quality Pin Contact, designed for optimal performance in demanding environments. Featuring a durable Tin plating, it ensures reliable conductivity while the Crimp termination method offers easy and secure installation. With an amperage rating of 13 A, it can handle high-power applications, and its F-Crimp design accommodates wire sizes ranging from .8 to 2 mm² (14-18 AWG). Perfect for use in Automotive, Truck, Bus, and Off-Road settings, this RoHS-compliant terminal splice guarantees compliance with environmental regulations. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a versatile and dependable component for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151731-1 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 2151731-2 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 7-2151238-7 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 7-2151731-7 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 91337-1 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 91337-2 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 5-2151731-1 | TE Connectivity 638078-1 Application Tooling | ![]() |
| TE Connectivity 5-2151731-2 | TE Connectivity 638078-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


