| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63833-1 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14.99 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .19 in, 3.3 - 4.83 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63833-1 |
63833-1
Specifications
Detailed Description
Introducing our FASTIN-FASTON 187 series receptacle, designed for efficient wire termination in various applications. Constructed from durable brass, this terminal ensures reliable conductivity and longevity. The straight orientation and open barrel facilitate easy installation, accommodating 14-18 AWG wires. With a crimp-type connection and acceptance of wire insulation diameters ranging from .13 to .19 inches, it offers secure and versatile connectivity. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it suitable for diverse environments. This RoHS compliant product is a essential component for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217150-1 | ![]() | |
| TE Connectivity 157480-2 | ![]() | |
| TE Connectivity 175042-1 | ![]() | |
| TE Connectivity 62802-1 | ![]() |


