| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63854-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.58 mm, .771 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .155 in, 2.29 - 3.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63854-2 |
63854-2
| Heilind Number: | AMP63854-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63854-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 receptacle, designed for secure and efficient crimping. Constructed with durable brass, this straight orientation terminal features a tin plating for enhanced conductivity. Compatible with 14-18 AWG wires, it accepts insulation diameters ranging from .09 to .155 inches. With an overall length of .771 inches, it ensures a perfect fit in your application. Operating within a wide temperature range of -40 to 110°C, this RoHS-compliant receptacle is ideal for various industrial settings. Upgrade your connectivity with our Positive Lock 250 series product, a reliable solution for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 521780-1 | 250 HSG. PL MKIII REC. 7.11mm 5P NAT | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2012 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT | N/A | |||


