| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63933-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.58 mm, .771 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63933-1 |
63933-1
Specifications
Detailed Description
Enhance your electrical connections with our PL .250 Terminal Receptacle. Crafted from durable brass, this straight orientation receptacle is designed for secure and efficient wire termination. Compatible with 18-22 AWG wire sizes, it features a convenient F-Crimp for easy installation. With an overall length of .771 inches, it accommodates standard tab widths and thicknesses. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. RoHS compliant, this receptacle is a must-have for your crimp terminal collection. Upgrade your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150620-2 | ![]() | |
| TE Connectivity 7-2150620-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


