| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640052-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Stainless Steel |
| Stud Size: | #10 |
| Material: | Stainless Steel |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640052-1.P |
640052-1
Specifications
Detailed Description
Easily secure and connect wires with our Cut Strip Ring Terminal, designed for 18-14 AWG wire sizes. Crafted from durable stainless steel, this connector features a Ring Tongue design with a #10 stud size, ensuring a reliable and long-lasting connection. With a wire size range of .8 - 2 mm² (14-18 AWG) and an open barrel type, it offers versatility for various applications. RoHS compliant and with a straight terminal angle, it meets industry standards for quality and environmental responsibility. Perfect for use in a range of projects, from automotive to industrial settings, our Ring Terminal is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 640052-1 | RING 18-14 AWG SST | ![]() |
| TE Connectivity 770066-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |


