| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640388-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 250 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640388-6 |
| SKU: | AMP640388-6 |
640388-6
Specifications
Detailed Description
Easily connect power sources with this MTA 156 series connector. Designed for board mount installation, it features six inline contact positions with tab connectors for efficient power transfer. The housing, made of UL 94V-0 rated polyester in a natural color, ensures durability and safety. With CSA and UL standards met, you can trust in its quality. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Each package contains 1000 connectors, ideal for bulk applications. The tin-plated contacts offer reliable conductivity, while the copper alloy construction ensures a contact amperage of up to 7A at 600V AC. Perfect for power circuit applications in appliances, this header connector is RoHS compliant, meeting environmental standards. Its compact design, with a height of 10.79mm (.425in) and length of 23.77mm (.936in), is convenient for wire-to-board connections. With friction lock mating retention and without strain relief, it provides secure and efficient power transmission on printed circuit boards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||
| 09/07/2012 | P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051. | Download | |||
| 05/28/2012 | Reduce pin length .100" on the connector side of header | N/A | |||
| 04/30/2012 | Change profile of housing | N/A | |||


