| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640466-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 640466-1 |
| SKU: | AMP640466-1 |
640466-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and quality. The single-row housing, made of durable nylon in a natural color, features five inline power positions with socket contacts. Designed for board mount installation with through-hole solder termination, it guarantees secure and efficient connectivity. Operating at voltages up to 600V AC and currents of 12A, it's suitable for a wide range of power-related tasks. The connector's vertical orientation and compact dimensions make it space-efficient, while its high-temperature tolerance from -40 to 105°C (-40 to 221°F) ensures performance in various environments. Featuring positive lock mating retention and polarization for alignment, it provides added reliability in usage. With VDE testing and RoHS compliance, this connector meets international standards for quality and environmental responsibility. Perfect for appliances and other power applications, it's a vital component for any project requiring robust power connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207442-1 | 18 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


