| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640466-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 7.62 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 640466-3 |
| SKU: | AMP640466-3 |
640466-3
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Series Power Connector, a reliable solution for power applications. This single-row connector is designed for board mount installation, featuring through-hole solder termination for secure connectivity. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it ensures efficient power transmission. The socket contact type, gold plating, and UL 94V-2 housing material guarantee high performance and safety. Certified by UL and CSA, it meets stringent quality standards. With a contact layout of 5 inline positions, it's ideal for power circuit applications in appliances and more. The connector's vertical mount orientation and positive lock mating retention ensure easy and secure assembly. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various environments. RoHS-compliant and VDE-tested, this header connector offers peace of mind for your power connectivity needs. With a package quantity of 100, it's perfect for both small-scale and large-scale projects. Upgrade your power connections with this high-quality Universal MATE-N-LOK Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480763-0 | ![]() | |
| TE Connectivity 350848-5 | ![]() |


