| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640500-5 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Thickness (Recommended): | .093 in, 4.57 mm |
| Connector Height: | 13.25 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Matrix |
| Connector Length: | 15.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 11.375 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640500-5 |
| SKU: | AMP640500-5 |
640500-5
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Through Hole Connector. Featuring three rows of six pin contacts, this black housing connector is designed for vertical mounting on printed circuit boards. With a pitch of 4.2 mm and a contact termination method through soldering, it ensures secure and reliable performance. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -55 to 105°C, this connector is suitable for industrial applications. Its positive lock mating retention system and polarization alignment guarantee a secure and accurate connection. With contact plating in tin and a wire size range of 18-26 AWG, it offers efficient power and signal transmission. RoHS compliant and with a packaging quantity of 200, this connector is a must-have for your connectivity needs.

